Part Details for NLV25T-5R6J-EFD by TDK Epcos
Overview of NLV25T-5R6J-EFD by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV25T-5R6J-EFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 170mA 5.6uH 5% 1008 Power Inductors ROHS | 2 |
|
$0.0846 / $0.1443 | Buy Now |