-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-1506-1-ND
|
DigiKey | FIXED IND 15NH 450MA 160MOHM SMD Min Qty: 2000 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0944 | Buy Now |
DISTI #
NLV32T-015J-PF
|
Avnet Americas | Wirewound Inductor, 15 nH, 160 Milliohm, ± 5%, 2.1 GHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-015J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0873 / $0.0959 | Buy Now |
DISTI #
810-NLV32T-015J
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-015J-EF RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 15nH Unshielded Wirewound Inductor 450mA 160mOhm Max 1210 (3225 Metric) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0856 / $0.0960 | Buy Now |
|
Bristol Electronics | 4451 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2055 / $0.6850 | Buy Now | |
|
Quest Components | 1600 |
|
$0.2055 / $0.6850 | Buy Now | |
DISTI #
NLV32T-015J-PF
|
Avnet Americas | Wirewound Inductor, 15 nH, 160 Milliohm, ± 5%, 2.1 GHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-015J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0873 / $0.0959 | Buy Now |
DISTI #
NLV32T-015J-PF
|
Avnet Americas | Wirewound Inductor, 15 nH, 160 Milliohm, ± 5%, 2.1 GHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-015J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0873 / $0.0959 | Buy Now |
DISTI #
NLV32T-015J-PF
|
Avnet Abacus | Wirewound Inductor, 15 nH, 160 Milliohm, � 5%, 2.1 GHz, 450 mA, 1210 [3225 Metric] (Alt: NLV32T-015J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-015J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-015J-PF
TDK Corporation
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 19 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 2100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NLV32T-015J-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV32T-015J-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-FA15NJTR450F | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | NIC Components Corp | NLV32T-015J-PF vs NIN-FA15NJTR450F |