Part Details for NLV74HC138ADR2G by onsemi
Overview of NLV74HC138ADR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for NLV74HC138ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLV74HC138ADR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC138ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_07300000
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1721 Container: Cut Strips | Americas - 2218 |
|
$0.0360 / $0.1376 | Buy Now |
|
Rochester Electronics | NLV74HC138AD - 1-of-8 Decoder/ Demultiplexer RoHS: Compliant Status: Rochester-Active Min Qty: 1 | 8404 |
|
RFQ | |
DISTI #
NLV74HC138ADR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC138ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DECODER/DEMUX 1X3:8 16SOIC | 2478 |
|
$0.1741 / $0.2516 | Buy Now |
|
LCSC | 5.2mA 2V6V 5.2mA SOIC-16 Signal Switches / Encoders Decoders / Multiplexers ROHS | 2478 |
|
$0.1776 / $0.2567 | Buy Now |
Part Details for NLV74HC138ADR2G
NLV74HC138ADR2G CAD Models
NLV74HC138ADR2G Part Data Attributes:
|
NLV74HC138ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC138ADR2G
onsemi
1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |