Part Details for NLV74HC4052ADTRG by onsemi
Overview of NLV74HC4052ADTRG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NLV74HC4052ADTRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6625
|
Newark | Analogue Mux/Demux, 4:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 6V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Onsemi NLV74HC4052ADTRG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2440 | Buy Now |
DISTI #
NLV74HC4052ADTRG
|
Avnet Americas | ANALOG MULTIPLEXERS - Tape and Reel (Alt: NLV74HC4052ADTRG) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 19846 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
NLV74HC4052ADTRG
|
Avnet Americas | ANALOG MULTIPLEXERS - Tape and Reel (Alt: NLV74HC4052ADTRG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HC4052ADTRG
|
Avnet Americas | ANALOG MULTIPLEXERS - Tape and Reel (Alt: NLV74HC4052ADTRG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HC4052ADTRG
|
Avnet Americas | ANALOG MULTIPLEXERS - Tape and Reel (Alt: NLV74HC4052ADTRG) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 19846 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
3614471
|
Farnell | ANALOGUE MUX/DEMUX, 4: 1, -55 TO 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.3496 | Buy Now |
|
Flip Electronics | Stock, ship today | 19846 |
|
$0.3500 | RFQ |
Part Details for NLV74HC4052ADTRG
NLV74HC4052ADTRG CAD Models
NLV74HC4052ADTRG Part Data Attributes:
|
NLV74HC4052ADTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC4052ADTRG
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 220 ns | |
Switch-on Time-Max | 345 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |