Part Details for NLV74HC74ADG by onsemi
Overview of NLV74HC74ADG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NLV74HC74ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0630
|
Newark | Dual D-Type Flip-Flop Wit/Tube |Onsemi NLV74HC74ADG Min Qty: 1045 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.2670 | Buy Now |
DISTI #
NLV74HC74ADG
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 14-Pin SOIC Tube - Rail/Tube (Alt: NLV74HC74ADG) RoHS: Compliant Min Qty: 2035 Package Multiple: 55 Container: Tube | 0 |
|
RFQ | |
DISTI #
NLV74HC74ADG
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 14-Pin SOIC Tube - Rail/Tube (Alt: NLV74HC74ADG) RoHS: Compliant Min Qty: 2035 Package Multiple: 55 Container: Tube | 0 |
|
RFQ | |
DISTI #
3609596
|
Farnell | DUAL D FLIP-FLOP WITH SET AND RESET RoHS: Compliant Min Qty: 1045 Lead time: 51 Weeks, 1 Days Container: Tube | 0 |
|
$0.2405 | Buy Now |
Part Details for NLV74HC74ADG
NLV74HC74ADG CAD Models
NLV74HC74ADG Part Data Attributes:
|
NLV74HC74ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC74ADG
onsemi
Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 55-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |