Part Details for NLV74HCT541ADWG by onsemi
Overview of NLV74HCT541ADWG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74HCT541ADWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1463
|
Newark | Log Cmos Bus Intrfce Octl/Tube |Onsemi NLV74HCT541ADWG Min Qty: 532 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4430 / $0.6510 | Buy Now |
DISTI #
NLV74HCT541ADWG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin SOIC W Tube - Rail/Tube (Alt: NLV74HCT541ADWG) RoHS: Compliant Min Qty: 1064 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | |
DISTI #
NLV74HCT541ADWG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin SOIC W Tube - Rail/Tube (Alt: NLV74HCT541ADWG) RoHS: Compliant Min Qty: 1064 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | |
DISTI #
3609216
|
Farnell | BUFFERS & TRANSCEIVERS RoHS: Compliant Min Qty: 532 Lead time: 51 Weeks, 1 Days Container: Tube | 0 |
|
$0.5197 | Buy Now |
Part Details for NLV74HCT541ADWG
NLV74HCT541ADWG CAD Models
NLV74HCT541ADWG Part Data Attributes:
|
NLV74HCT541ADWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HCT541ADWG
onsemi
Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TTL Level, SOIC-20 WB, 38-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | ROHS COMPLIANT, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 32 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for NLV74HCT541ADWG
This table gives cross-reference parts and alternative options found for NLV74HCT541ADWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74HCT541ADWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT541M96 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | NLV74HCT541ADWG vs CD74HCT541M96 |
SN74HCT541DWE4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | NLV74HCT541ADWG vs SN74HCT541DWE4 |
MC74HCT541DW | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | NLV74HCT541ADWG vs MC74HCT541DW |
74HCT373D-Q100 | Bus Driver | Nexperia | NLV74HCT541ADWG vs 74HCT373D-Q100 |
CD74HCT541M | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | NLV74HCT541ADWG vs CD74HCT541M |
MM74HCT541WM | Octal 3-STATE Buffer, 38-TUBE | onsemi | NLV74HCT541ADWG vs MM74HCT541WM |
MM74HCT541WMX_NL | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH,LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | NLV74HCT541ADWG vs MM74HCT541WMX_NL |
SN74HCT541DWRG4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | NLV74HCT541ADWG vs SN74HCT541DWRG4 |
935300889118 | Bus Driver | Nexperia | NLV74HCT541ADWG vs 935300889118 |
933967980112 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | NLV74HCT541ADWG vs 933967980112 |