Part Details for NLV7WBD3125USG by onsemi
Overview of NLV7WBD3125USG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NLV7WBD3125USG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0877
|
Newark | Translating Bus Switch, 2Ch, Us8, No. Of Channels:2Channels, Output Current:-, On State Resistance Max:70Ohm, Logic Case Style:Us8, No. Of Pins:8Pins, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Onsemi NLV7WBD3125USG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.3520 | Buy Now |
DISTI #
488-NLV7WBD3125USGCT-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 US8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
892 In Stock |
|
$0.2617 / $0.7900 | Buy Now |
DISTI #
NLV7WBD3125USG
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element 2-IN 8-Pin US T/R - Tape and Reel (Alt: NLV7WBD3125USG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NLV7WBD3125USG
|
Mouser Electronics | Translation - Voltage Levels TRANSLATING BUS SWITCH RoHS: Compliant | 3000 |
|
$0.2600 / $0.7900 | Buy Now |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
Part Details for NLV7WBD3125USG
NLV7WBD3125USG CAD Models
NLV7WBD3125USG Part Data Attributes
|
NLV7WBD3125USG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV7WBD3125USG
onsemi
2-Bit Translating Bus Switch, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | US-8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |