Part Details for NLW2-150 by Cornell Dubilier Electronics Inc
Overview of NLW2-150 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLW2-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1148
|
Newark | Aluminum Electrolytic Capacitor 2Uf, 150V, 20%, Axial, Capacitance:2Μf, Voltage(Dc):150V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:-, Esr:100Ohm Rohs Compliant: Yes |Cornell Dubilier NLW2-150 Min Qty: 575 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 3 |
|
$9.4644 / $12.9060 | Buy Now | |
|
Quest Components | 6 |
|
$10.9560 / $14.9400 | Buy Now |
Part Details for NLW2-150
NLW2-150 CAD Models
NLW2-150 Part Data Attributes
|
NLW2-150
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NLW2-150
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 75% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 7.112 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 14.478 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 150 V | |
Ripple Current | 12.6 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |