Part Details for NM-10-F10 by Essentra Components
Overview of NM-10-F10 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM-10-F10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4198
|
Newark | Cable Clamp, 0.625", Nylon, Grn, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.625", Cable Clamp/Clip Material:Nylon (Polyamide), Cable Clamp/Clip Colour:Green, External Length:-, External Width:0.6"rohs Compliant: Yes |Essentra Components NM-10-F10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$1.6200 | Buy Now |
DISTI #
RP787-ND
|
DigiKey | CBL CLAMP P-TYPE GREEN FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
624 In Stock |
|
$1.3680 / $2.6400 | Buy Now |
DISTI #
144-NM-10-F10
|
Mouser Electronics | Cable Mounting & Accessories MS25281-F10, Loop Clamp , Green,5/8 in Hold, Clamp w/Eyelet, Green,500/Bag RoHS: Compliant | 366 |
|
$1.3600 / $2.6400 | Buy Now |
DISTI #
70907127
|
RS | Cable Clamp, Loop w/Eyelet, Natural, 5/8 in Bundle Dia. | Essentra Components NM-10-F10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 497 |
|
$2.3500 / $2.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$2.0900 | Buy Now |
|
Bisco Industries | 192 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Clamps - Screw Mount, MS25281 - MS25281-F10 - Maximum Compatible Cable Diameter - 15.9 mm (0.625 in) - Anodized Aluminum - Type - 2 RoHS: Compliant | 0 |
|
$1.2200 / $2.9400 | Buy Now |
DISTI #
73527779
|
Verical | Heavy Duty Support Cable Clamp Min Qty: 31 Package Multiple: 1 | Americas - 600 |
|
$2.1402 / $2.4416 | Buy Now |
DISTI #
53851327
|
Verical | Heavy Duty Support Cable Clamp Min Qty: 8 Package Multiple: 1 | Americas - 192 |
|
$2.2348 / $9.1640 | Buy Now |
DISTI #
RICNM-10-F10
|
DB Roberts | MS25281-F10 Loop Clamp Green5/8 in Hold Clamp w/Eyelet Green | 0 |
|
RFQ |
Part Details for NM-10-F10
NM-10-F10 CAD Models
NM-10-F10 Part Data Attributes
|
NM-10-F10
Essentra Components
Buy Now
|
Compare Parts:
NM-10-F10
Essentra Components
|
Samacsys Manufacturer | Essentra Components |