Part Details for NM-212-009-161-JCBA by AirBorn Inc
Overview of NM-212-009-161-JCBA by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM-212-009-161-JCBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NM2129161JCBA
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, NANO RoHS: Compliant | 0 |
|
$363.2800 | Order Now |
DISTI #
NM-212-009-161-JCBA
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, NANO Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$104.9000 / $337.6900 | Buy Now |
Part Details for NM-212-009-161-JCBA
NM-212-009-161-JCBA CAD Models
NM-212-009-161-JCBA Part Data Attributes
|
NM-212-009-161-JCBA
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NM-212-009-161-JCBA
AirBorn Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, 0.025 inch Pitch, Crimp Terminal, #0-80, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.125 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 21 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #0-80 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for NM-212-009-161-JCBA
This table gives cross-reference parts and alternative options found for NM-212-009-161-JCBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM-212-009-161-JCBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM-212-009-161-JCAB | Board Connector, 9 Contact(s), 2 Row(s), Male, 0.025 inch Pitch, Crimp Terminal, #0-80, Plug | AirBorn Inc | NM-212-009-161-JCBA vs NM-212-009-161-JCAB |