Part Details for NM-222-009-261-JCBC by AirBorn Inc
Overview of NM-222-009-261-JCBC by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM-222-009-261-JCBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NM2229261JCBC
|
Mouser Electronics | Rectangular MIL Spec Connectors Nanominiature Series .025 RoHS: Compliant | 0 |
|
$294.3400 / $309.5300 | Order Now |
DISTI #
ABNNM-222-009-261-JCBC
|
Interstate Connecting Components | Receptacle w/ Jackscrew 30AWG SAE-AS22759/33 Color | 0 |
|
$134.8086 / $346.4140 | Buy Now |
Part Details for NM-222-009-261-JCBC
NM-222-009-261-JCBC CAD Models
NM-222-009-261-JCBC Part Data Attributes:
|
NM-222-009-261-JCBC
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NM-222-009-261-JCBC
AirBorn Inc
Board Connector, 9 Contact(s), 2 Row(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.125 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.095 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .1112 N |
Alternate Parts for NM-222-009-261-JCBC
This table gives cross-reference parts and alternative options found for NM-222-009-261-JCBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM-222-009-261-JCBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800150MA160S500ZU | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle | Suyin Group | NM-222-009-261-JCBC vs 800150MA160S500ZU |
800150MA160S500ZR | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle | Suyin Group | NM-222-009-261-JCBC vs 800150MA160S500ZR |
2-1589053-9 | HEADER CONNECTOR,CABLE MNT,PLUG,9 CONTACTS,SKT,0.025 PITCH,SOLDER TERMINAL,LOCKING | TE Connectivity | NM-222-009-261-JCBC vs 2-1589053-9 |
800150MA160S500ZT | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle | Suyin Group | NM-222-009-261-JCBC vs 800150MA160S500ZT |
3-1589053-1 | HEADER CONNECTOR,CABLE MNT,PLUG,9 CONTACTS,SKT,0.025 PITCH,SOLDER TERMINAL,LOCKING | TE Connectivity | NM-222-009-261-JCBC vs 3-1589053-1 |