Part Details for NM-222-037-261-JCAB by AirBorn Inc
Overview of NM-222-037-261-JCAB by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM-222-037-261-JCAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NM22237261JCAB
|
Mouser Electronics | Rectangular MIL Spec Connectors Nanominiature Series .025 RoHS: Compliant | 0 |
|
$593.0200 / $627.5900 | Order Now |
DISTI #
ABNNM-222-037-261-JCAB
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$263.6703 / $677.5044 | Buy Now |
|
Powell Electronics | N Series Connector (Approved to MIL-32139) Min Qty: 3 | Available for Order |
|
$232.8600 / $698.1500 | Buy Now |
Part Details for NM-222-037-261-JCAB
NM-222-037-261-JCAB CAD Models
NM-222-037-261-JCAB Part Data Attributes:
|
NM-222-037-261-JCAB
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NM-222-037-261-JCAB
AirBorn Inc
Board Connector, 37 Contact(s), 2 Row(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.125 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.725 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.095 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .1112 N |
Alternate Parts for NM-222-037-261-JCAB
This table gives cross-reference parts and alternative options found for NM-222-037-261-JCAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM-222-037-261-JCAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM-262-037-261-THAD | Board Connector, 37 Contact(s), 2 Row(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle | AirBorn Inc | NM-222-037-261-JCAB vs NM-262-037-261-THAD |