Memory
NM25C160EM8
Description: EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8

Overview of NM25C160EM8 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for NM25C160EM8 by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-NM25C160EM8-ND
DigiKey IC EEPROM 16KBIT SPI 8SOIC Min Qty: 475 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 475
In Stock
  • 475 $0.7000
$0.7000 Buy Now
Rochester Electronics NM25C160 - EEPROM, 2KX8, Serial, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 475
  • 1 $0.7053
  • 25 $0.6912
  • 100 $0.6630
  • 500 $0.6348
  • 1,000 $0.5995
$0.5995 / $0.7053 Buy Now

CAD Models for NM25C160EM8 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM25C160EM8 by Fairchild Semiconductor Corporation

NM25C160EM8
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
DATA RETENTION > 40 YEARS
Clock Frequency-Max (fCLK)
2.1 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.00005 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. NM25C160EM8
    Fairchild Semiconductor Corporation
    EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8
    VS

Alternate Parts for NM25C160EM8

This table gives cross-reference parts and alternative options found for NM25C160EM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM25C160EM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM25C160EM8X EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Fairchild Semiconductor Corporation NM25C160EM8 vs NM25C160EM8X
FM25C160UEM8 EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM25C160EM8 vs FM25C160UEM8
NM25C160EM8 EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Rochester Electronics LLC NM25C160EM8 vs NM25C160EM8
Part Number Description Manufacturer Compare
FM25C160UEM8 EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SO-8 Rochester Electronics LLC NM25C160EM8 vs FM25C160UEM8
FM25C160UEM8 EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM25C160EM8 vs FM25C160UEM8
NM25C160EM8X EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Fairchild Semiconductor Corporation NM25C160EM8 vs NM25C160EM8X

Related Parts for NM25C160EM8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM25C160EM8 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM25C160EM8 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NM25C160EM8 would you like to use for your alert(s)?
  • Please alert me when NM25C160EM8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM25C160EM8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM25C160EM8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM25C160EM8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM25C160EM8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM25C160EM8 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: