Part Details for NM27C040Q170 by National Semiconductor Corporation
Overview of NM27C040Q170 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NM27C040Q170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NM27C040Q170-ND
|
DigiKey | IC EPROM 4MBIT PARALLEL 32CDIP Min Qty: 61 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
824 In Stock |
|
$4.9400 | Buy Now |
|
Rochester Electronics | UVPROM, 512KX8, 170ns, CDIP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 824 |
|
$4.2400 / $4.9800 | Buy Now |
Part Details for NM27C040Q170
NM27C040Q170 CAD Models
NM27C040Q170 Part Data Attributes
|
NM27C040Q170
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM27C040Q170
National Semiconductor Corporation
IC 512K X 8 UVPROM, 170 ns, CDIP32, WINDOWED, CERAMIC, DIP-32, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | WDIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 170 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.969 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NM27C040Q170
This table gives cross-reference parts and alternative options found for NM27C040Q170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27C040Q170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27P040Q170 | 512KX8 UVPROM, 170ns, CDIP32, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | NM27C040Q170 vs NM27P040Q170 |