Part Details for NMA1212DC by Murata Power Solutions
Overview of NMA1212DC by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMA1212DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3069
|
Newark | Dc-Dc Conv, Iso Pol, 2 O/P, 1W, 12V, -12V, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Murata Power Solutions NMA1212DC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $5.3700 | Buy Now |
DISTI #
97K6545
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes |Murata Power Solutions NMA1212DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 / $6.0500 | Buy Now |
DISTI #
811-1456-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
23 In Stock |
|
$3.7600 / $5.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.9000 | Buy Now |
DISTI #
NMA1212DC
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$4.1900 / $4.9400 | RFQ |
DISTI #
000000000001466035
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12-12V DIP DUAL DC/DC Min Qty: 1 | 0 |
|
$4.0900 / $4.5200 | Buy Now |
DISTI #
1021438
|
element14 Asia-Pacific | CONVERTER, DC/DC, DIL, 1W, +/-12V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.5391 / $5.3583 | Buy Now |
DISTI #
1021438
|
Farnell | CONVERTER, DC/DC, DIL, 1W, +/-12V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$5.3391 / $5.9004 | Buy Now |