Part Details for NMC-M0402NPO4R7B50TRPF by NIC Components Corp
Overview of NMC-M0402NPO4R7B50TRPF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-M0402NPO4R7B50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-M0402NPO4R7B50
|
Avnet Americas | CAP 4.7PF 50VDC COG .1PF SMD 0402 - Tape and Reel (Alt: NMC-M0402NPO4R7B50) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0251 / $0.0266 | Buy Now |
|
Future Electronics | Cap Ceramic 4.7pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0240 / $0.0263 | Buy Now |
DISTI #
NMC-M0402NPO4R7B50
|
Avnet Americas | CAP 4.7PF 50VDC COG .1PF SMD 0402 - Tape and Reel (Alt: NMC-M0402NPO4R7B50) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0251 / $0.0266 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0257 / $0.0276 | Buy Now |