Part Details for NMC0402X5R225M6.3TRPF by NIC Components Corp
Overview of NMC0402X5R225M6.3TRPF by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0402X5R225M6.3TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4194
|
Newark | Cap, 2.2Uf, 6.3V, Mlcc, 0402, Capacitance:2.2Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402X5R225M6.3TRPF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4500 |
|
$0.0050 | Buy Now |
DISTI #
18AH4195
|
Newark | Cap, 2.2Uf, 6.3V, Mlcc, 0402, Capacitance:2.2Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402X5R225M6.3TRPF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4988-NMC0402X5R225M6.3TRPFCT-ND
|
DigiKey | CAP SMT04022.2F6.3VDC Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13615 In Stock |
|
$0.0185 / $0.1900 | Buy Now |
DISTI #
18AH4194
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4194) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 4500 Partner Stock |
|
$0.0510 | Buy Now |
DISTI #
NMC0402X5R225M6.3T
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: NMC0402X5R225M6.3T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0145 / $0.0154 | Buy Now |
DISTI #
V72:2272_16250956
|
Arrow Electronics | Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0402 85°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1846 Container: Cut Strips | Americas - 4721 |
|
$0.0192 / $0.0215 | Buy Now |
|
Future Electronics | NMC Series 0402 2.2 uF 6.3 V ±20 % Tolerance X5R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0183 / $0.0204 | Buy Now |
DISTI #
6507274
|
Verical | Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0402 85°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0226 | Buy Now |
DISTI #
31267805
|
Verical | Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0402 85°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 307 Package Multiple: 1 Date Code: 1846 | Americas - 4721 |
|
$0.0192 / $0.0202 | Buy Now |
DISTI #
18AH4194
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4194) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 4500 Partner Stock |
|
$0.0510 | Buy Now |
Part Details for NMC0402X5R225M6.3TRPF
NMC0402X5R225M6.3TRPF CAD Models
NMC0402X5R225M6.3TRPF Part Data Attributes:
|
NMC0402X5R225M6.3TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X5R225M6.3TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402X5R225M6.3TRPF
This table gives cross-reference parts and alternative options found for NMC0402X5R225M6.3TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X5R225M6.3TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD026D225MAB2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X5R225M6.3TRPF vs LD026D225MAB2A |
LD026D225MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X5R225M6.3TRPF vs LD026D225MAB9A |
C0402X5R6R3-225MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X5R225M6.3TRPF vs C0402X5R6R3-225MGU |
0402W225M6R3NG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | NMC0402X5R225M6.3TRPF vs 0402W225M6R3NG |
0402W225M6R3Y | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | NMC0402X5R225M6.3TRPF vs 0402W225M6R3Y |
0402W225M6R3YT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | NMC0402X5R225M6.3TRPF vs 0402W225M6R3YT |
C0402X5R6R3-225MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X5R225M6.3TRPF vs C0402X5R6R3-225MPE |
0402W225M6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | NMC0402X5R225M6.3TRPF vs 0402W225M6R3NT |
C0402X5R6R3-225MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X5R225M6.3TRPF vs C0402X5R6R3-225MGE |
0402W225M6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | NMC0402X5R225M6.3TRPF vs 0402W225M6R3N |