Part Details for NMC0402X6S225M6.3TRPF by NIC Components Corp
Overview of NMC0402X6S225M6.3TRPF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0402X6S225M6.3TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0402X6S225M6.3TRPF
|
Avnet Americas | Cap Ceramic 2.2uF 6.3V X6S 20% 0402 T/R - Tape and Reel (Alt: NMC0402X6S225M6.3TRPF) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 20 | 20000 |
|
$0.0354 / $0.2625 | Buy Now |
|
Quest Components | 16000 |
|
$0.0438 / $0.3500 | Buy Now | |
DISTI #
NMC0402X6S225M6.3TRPF
|
Avnet Americas | Cap Ceramic 2.2uF 6.3V X6S 20% 0402 T/R - Tape and Reel (Alt: NMC0402X6S225M6.3TRPF) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for NMC0402X6S225M6.3TRPF
NMC0402X6S225M6.3TRPF CAD Models
NMC0402X6S225M6.3TRPF Part Data Attributes:
|
NMC0402X6S225M6.3TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X6S225M6.3TRPF
NIC Components Corp
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |