Part Details for NMC0603Y5V154Z25TRPF by NIC Components Corp
Overview of NMC0603Y5V154Z25TRPF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603Y5V154Z25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603Y5V154Z25TR
|
Avnet Americas | Cap Ceramic 0.15uF 25V Y5V -20% to 80% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: NMC0603Y5V154Z25TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0041 / $0.0046 | Buy Now |
Part Details for NMC0603Y5V154Z25TRPF
NMC0603Y5V154Z25TRPF CAD Models
NMC0603Y5V154Z25TRPF Part Data Attributes:
|
NMC0603Y5V154Z25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603Y5V154Z25TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603Y5V154Z25TRPF
This table gives cross-reference parts and alternative options found for NMC0603Y5V154Z25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603Y5V154Z25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10Y5V154Z25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.15uF, 0603, | Cal-Chip Electronics | NMC0603Y5V154Z25TRPF vs GMC10Y5V154Z25NTD |
C0603Y5V250-154ZGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603Y5V154Z25TRPF vs C0603Y5V250-154ZGU |
C0603Y5V250-154ZPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603Y5V154Z25TRPF vs C0603Y5V250-154ZPE |
C0603Y5V250-154ZPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603Y5V154Z25TRPF vs C0603Y5V250-154ZPU |
NMC0603Y5V154Z25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.15uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | NMC0603Y5V154Z25TRPF vs NMC0603Y5V154Z25TRP |
C0603Y5V250-154ZGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603Y5V154Z25TRPF vs C0603Y5V250-154ZGE |