Part Details for NMC0805NP0471J50TRPF by NIC Components Corp
Overview of NMC0805NP0471J50TRPF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805NP0471J50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1346 |
|
RFQ | ||
DISTI #
SMC-NMC0805NP0471J50TRPF
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1010 Container: Tape & Reel | 3877 |
|
RFQ |
Part Details for NMC0805NP0471J50TRPF
NMC0805NP0471J50TRPF CAD Models
NMC0805NP0471J50TRPF Part Data Attributes:
|
NMC0805NP0471J50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805NP0471J50TRPF
NIC Components Corp
CAP,CERAMIC,470PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | NMC(NPO) | |
Multilayer | Yes | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NMC(NPO) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |