Part Details for NMC1206X5R226K6.3TRPLP2KF by NIC Components Corp
Overview of NMC1206X5R226K6.3TRPLP2KF by NIC Components Corp
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206X5R226K6.3TRPLP2KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4593
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 1206, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:3.2Mm, Qualification:-Rohs Compliant: Yes |Nic Components NMC1206X5R226K6.3TRPLP2KF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
18AH4592
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 1206, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:3.2Mm, Qualification:-Rohs Compliant: Yes |Nic Components NMC1206X5R226K6.3TRPLP2KF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
38AH8916
|
Newark | Cap 22Uf 6.3Vdc X5R 10% Smd 1206 Embossed Rohs Compliant: Yes |Nic Components NMC1206X5R226K6.3TRPLP2KF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0620 | Buy Now |
DISTI #
NMC1206X5R226K6.3T
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: NMC1206X5R226K6.3T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000618000 Factory Stock |
|
$0.0547 / $0.0612 | Buy Now |
DISTI #
V36:1790_16251065
|
Arrow Electronics | Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 1206 85°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2138 | Americas - 4000 |
|
$0.0111 / $0.0455 | Buy Now |
DISTI #
V72:2272_16251065
|
Arrow Electronics | Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 1206 85°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2138 Container: Cut Strips | Americas - 1970 |
|
$0.0369 / $0.0489 | Buy Now |
|
Future Electronics | NMC Series 1206 22 uF 6.3 V ±10 % Tolerance X5R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 74000Reel |
|
$0.0537 / $0.0608 | Buy Now |
DISTI #
6766577
|
Verical | Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 1206 85°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 310000 |
|
$0.0707 / $0.0882 | Buy Now |
DISTI #
71320882
|
Verical | Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 1206 85°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2328 | Americas - 18000 |
|
$0.0702 / $0.0875 | Buy Now |
DISTI #
59274285
|
Verical | Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 1206 85°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2138 | Americas - 4000 |
|
$0.0111 | Buy Now |