Part Details for NMC1206X5R476M6.3TRPLPF by NIC Components Corp
Overview of NMC1206X5R476M6.3TRPLPF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206X5R476M6.3TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4595
|
Newark | Cap, 47Uf, 6.3V, Mlcc, 1206, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:3.2Mm, Qualification:-Rohs Compliant: Yes |Nic Components NMC1206X5R476M6.3TRPLPF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
18AH4594
|
Newark | Cap, 47Uf, 6.3V, Mlcc, 1206, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:3.2Mm, Qualification:-Rohs Compliant: Yes |Nic Components NMC1206X5R476M6.3TRPLPF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
4988-NMC1206X5R476M6.3TRPLPFCT-ND
|
DigiKey | CAP SMT120647F6.3VDC Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
99847 In Stock |
|
$0.2149 / $0.7700 | Buy Now |
DISTI #
NMC1206X5R476M6.3T
|
Avnet Americas | Cap Ceramic 47uF 6.3V X5R 20% SMD 1206 85°C Embossed Plastic T/R - Tape and Reel (Alt: NMC1206X5R476M6.3T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 676000 |
|
$0.1527 / $0.1707 | Buy Now |
DISTI #
V36:1790_16260204
|
Arrow Electronics | Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 1206 85°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2152 | Americas - 6000 |
|
$0.1477 / $0.1562 | Buy Now |
|
Future Electronics | NMC Series 1206 47 uF 6.3 V ±20 % Tolerance X5R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
65668382
|
Verical | Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 1206 85°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2152 | Americas - 6000 |
|
$0.1477 / $0.1562 | Buy Now |
|
Bristol Electronics | 1718 |
|
RFQ | ||
DISTI #
NMC1206X5R476M6.3T
|
Avnet Americas | Cap Ceramic 47uF 6.3V X5R 20% SMD 1206 85°C Embossed Plastic T/R - Tape and Reel (Alt: NMC1206X5R476M6.3T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 676000 |
|
$0.1527 / $0.1707 | Buy Now |
Part Details for NMC1206X5R476M6.3TRPLPF
NMC1206X5R476M6.3TRPLPF CAD Models
NMC1206X5R476M6.3TRPLPF Part Data Attributes:
|
NMC1206X5R476M6.3TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206X5R476M6.3TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206X5R476M6.3TRPLPF
This table gives cross-reference parts and alternative options found for NMC1206X5R476M6.3TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206X5R476M6.3TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31HR50J476ML | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206X5R476M6.3TRPLPF vs KGM31HR50J476ML |
KGM31HR50J476MU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206X5R476M6.3TRPLPF vs KGM31HR50J476MU |