Part Details for NMEA-8R5L560005 by Molex
Overview of NMEA-8R5L560005 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NMEA-8R5L560005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Molex NMEA-8R5L560005
|
PEI Genesis | Circular Connector | 51 |
|
Buy Now | |
DISTI #
10215152
|
TestEquity LLC | Molex NMEA-8R5L560005 Micro-Change (M12) Receptacle, 5 Poles, Straight Male without Leads, PC Mount, 0.0279m (1.10") Length, meets NMEA 2000 | 51 |
|
$58.9900 | Buy Now |