Part Details for NMF1212SC by Murata Manufacturing Co Ltd
Overview of NMF1212SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMF1212SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMF1212SC
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.083A 1W 5-Pin SIP - Rail/Tube (Alt: NMF1212SC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE | 25 |
|
$32.8140 / $36.4600 | Buy Now |
|
Quest Components | 1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE | 79 |
|
$35.0016 / $43.7520 | Buy Now |
DISTI #
NMF1212SC
|
TTI | Isolated DC/DC Converters - Through Hole 1W SINGLE REG 12/12V pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
NMF1212SC
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.083A 1W 5-Pin SIP - Rail/Tube (Alt: NMF1212SC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
NMF1212SC
|
Avnet Abacus | Module DC-DC 1-OUT 12V 0.083A 1W 5-Pin SIP (Alt: NMF1212SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for NMF1212SC
NMF1212SC CAD Models
NMF1212SC Part Data Attributes:
|
NMF1212SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMF1212SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 11.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.083 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES |
Alternate Parts for NMF1212SC
This table gives cross-reference parts and alternative options found for NMF1212SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMF1212SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMF1212S | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/5 | C&D Technologies Inc | NMF1212SC vs NMF1212S |