Part Details for NMH1212SC by Murata Power Solutions
Overview of NMH1212SC by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMH1212SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6586
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes |Murata Power Solutions NMH1212SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7200 / $15.0200 | Buy Now |
DISTI #
61K3185
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Isolation Voltage:1Kv Rohs Compliant: Yes |Murata Power Solutions NMH1212SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2400 / $14.2300 | Buy Now |
DISTI #
811-1518-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7700 / $13.2000 | Buy Now |
|
Future Electronics | NMH Series 2 W 12 V Input ±12 V Dual Output 1 kVDC Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$10.9700 / $11.1300 | Buy Now |
|
Future Electronics | NMH Series 2 W 12 V Input ±12 V Dual Output 1 kVDC Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$10.9700 / $11.1300 | Buy Now |
DISTI #
NMH1212SC
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$7.7800 / $10.3700 | RFQ |
DISTI #
000000000001466142
|
Sager | Isolated DC/DC Converters - Through Hole 2W 12-12V SIP DUAL DC/DC Min Qty: 1 | 196 |
|
$10.6500 / $11.7600 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 2W DUAL OUT, 12-12V 83mA Dual Output | 50 |
|
$42.9800 | Buy Now |