Part Details for NMK1515SC by Murata Power Solutions
Overview of NMK1515SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMK1515SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5380
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Isolation Voltage:3Kv Rohs Compliant: Yes |Murata Power Solutions NMK1515SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $8.7300 | Buy Now |
DISTI #
811-2349-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 15 Weeks Container: Tube |
18 In Stock |
|
$5.9900 / $8.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$6.2300 | Buy Now |
DISTI #
NMK1515SC
|
TME | Converter: DC/DC, 2W, Uin: 13.5÷16.5V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$6.6900 / $7.8900 | RFQ |
DISTI #
000000000003663249
|
Sager | Isolated DC/DC Converters - Through Hole 2W 13.5V-16.5V SIP DC/DC Min Qty: 1 | 50 |
|
$6.5300 / $7.2200 | Buy Now |