Part Details for NML1212SC by Murata Power Solutions
Overview of NML1212SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NML1212SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3218
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 167Ma, 12V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:167Ma, Isolation Voltage:1Kv Rohs Compliant: Yes |Murata Power Solutions NML1212SC Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2400 / $14.2300 | Buy Now |
DISTI #
97K6604
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 2 W, 12 V, 167 Ma Rohs Compliant: Yes |Murata Power Solutions NML1212SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7200 / $15.0200 | Buy Now |
DISTI #
811-1560-5-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
35 In Stock |
|
$9.7700 / $13.2000 | Buy Now |
|
Future Electronics | NML Series 2 W Single Output 12 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tube | 0Tube |
|
$12.3400 / $12.4800 | Buy Now |
DISTI #
NML1212SC
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 167mA, SIP Min Qty: 1 | 0 |
|
$7.0500 / $8.3500 | RFQ |
DISTI #
000000000001466169
|
Sager | Isolated DC/DC Converters - Through Hole 2W 12-12V SIP DC/DC Min Qty: 1 | 35 |
|
$10.6500 / $11.7600 | Buy Now |