Part Details for NMOQ900B by Pulse Electronics Corporation
Overview of NMOQ900B by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMOQ900B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7955
|
Newark | Base-Whp Uty 890-960 Mhz Npb/Bag |Pulse NMOQ900B Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5500 / $32.7700 | Buy Now |
DISTI #
553-NMOQ900B-ND
|
DigiKey | ANTENNA WHIP UTY 890-960 MHZ NP Min Qty: 52 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.4867 | Buy Now |
DISTI #
NMOQ900B
|
Avnet Americas | Whip Antenna 890MHz to 960MHz 2dBi Magnet Mount - Bag (Alt: NMOQ900B) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bag | 0 |
|
$24.8663 / $28.2794 | Buy Now |
DISTI #
673-NMOQ900B
|
Mouser Electronics | Antennas BASE-WHP UTY 890-960 MHZ NPB RoHS: Compliant | 0 |
|
$28.2700 / $33.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Container: Bag | 0Bag |
|
$23.7900 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Single, 7/8/9 (LMR) RoHS: Compliant | 0 |
|
$25.5800 / $34.3300 | Buy Now |
DISTI #
NMOQ900B
|
Avnet Americas | Whip Antenna 890MHz to 960MHz 2dBi Magnet Mount - Bag (Alt: NMOQ900B) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bag | 0 |
|
$24.8663 / $28.2794 | Buy Now |
DISTI #
NMOQ900B
|
Avnet Americas | Whip Antenna 890MHz to 960MHz 2dBi Magnet Mount - Bag (Alt: NMOQ900B) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bag | 0 |
|
$24.8663 / $28.2794 | Buy Now |
DISTI #
000000000006264626
|
Sager | Antennas BASE-WHP UTY 890-960 MHZ NPB Min Qty: 20 | 0 |
|
$25.6600 / $26.3600 | Buy Now |
Part Details for NMOQ900B
NMOQ900B CAD Models
NMOQ900B Part Data Attributes
Alternate Parts for NMOQ900B
This table gives cross-reference parts and alternative options found for NMOQ900B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMOQ900B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMOQ900B | Mobile Station Antenna | Radiall | NMOQ900B vs NMOQ900B |