Part Details for NMP-8425 by Quest Technology International Inc
Overview of NMP-8425 by Quest Technology International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMP-8425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4867-NMP-8425-ND
|
DigiKey | MODULAR PLUGS 100 PACK CAT5E RJ Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9191 / $1.7700 | Buy Now |
DISTI #
70121450
|
RS | RJ45 SHIELDED C5E 8P8C CONNECTOR | Quest Technology International Inc. NMP-8425 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 185 |
|
$1.3500 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e Bag |
112 In Stock |
|
$0.8440 / $1.4770 | Buy Now |
DISTI #
69077852
|
Verical | Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e Bag Min Qty: 100 Package Multiple: 100 Date Code: 1604 | Americas - 100 |
|
$1.9603 | Buy Now |
|
Master Electronics | Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e Bag |
112 In Stock |
|
$0.8440 / $1.4770 | Buy Now |
DISTI #
10137979
|
TestEquity LLC | Quest Technology NMP-8425 Modular Plugs, CAT5E, RJ45 Shielded, 8P8C, Round, Solid, 50U Gold, 100/Pk | 0 |
|
$1.3000 | Buy Now |