Part Details for NN542N by Xcelite by Weller
Overview of NN542N by Xcelite by Weller
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NN542N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B9722
|
Newark | Plier, Needle Nose, 125Mm, Plier Style:Needle Nose, Overall Length:125Mm, Product Range:- Rohs Compliant: Na |Weller Xcelite NN542N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 637 |
|
$39.5000 | Buy Now |
|
Onlinecomponents.com | Xcelite, 5 In. Fine Point Needle Nose Plier With Green Cushion Grips | Apex Tool Group Mfr. NN542N |
13 In Stock |
|
$37.5200 / $39.5000 | Buy Now |
DISTI #
67562547
|
Verical | NN542N Min Qty: 2 Package Multiple: 1 Date Code: 2203 | Americas - 12 |
|
$51.9737 | Buy Now |
|
Master Electronics | Xcelite, 5 In. Fine Point Needle Nose Plier With Green Cushion Grips | Apex Tool Group Mfr. NN542N |
13 In Stock |
|
$37.5200 / $39.5000 | Buy Now |
DISTI #
294PL0542
|
Techni-Tool, Inc. | Weller-Xcelite NN542N Pliers, Needle Nose, Serrated Jaw, Fine Point | 16 |
|
$39.5000 | Buy Now |
DISTI #
294PL0542
|
TestEquity LLC | Weller-Xcelite NN542N Pliers, Needle Nose, Serrated Jaw, Fine Point | 16 |
|
$39.5000 | Buy Now |