Part Details for NNC37X75WH2 by Panduit Corp
Overview of NNC37X75WH2 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNC37X75WH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H2050
|
Newark | Slotted Duct, Halogen Free,37Mm X 75Mm X Rohs Compliant: Yes |Panduit NNC37X75WH2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.1500 / $85.4200 | Buy Now |
DISTI #
298-22625-ND
|
DigiKey | WIRE DUCT SLOTTED 2PC SCRW 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.7602 / $153.2800 | Buy Now |
DISTI #
NNC37X75WH2
|
Avnet Americas | Cable Accessories Wiring Duct Halogen/Polyphenylene Oxide White - Bag (Alt: NNC37X75WH2) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Container: Bag | 0 |
|
$50.7300 | Buy Now |
DISTI #
644-NNC37X75WH2
|
Mouser Electronics | Wire Ducting & Raceways Slottd Duct Halo Fr 37mm X 75mm X2M RoHS: Compliant | 0 |
|
$95.7800 | Order Now |
DISTI #
PANNNC37X75WH2
|
Heilind Electronics | Slotted Duct, Halogen X 75mm Free,37mm X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wiring Duct + Cover, Slotted - White - 37mm W x 75mm H - 2m Length - HF Mod PPO RoHS: Compliant |
10 In Stock |
|
$99.7700 / $116.1000 | Buy Now |
DISTI #
NNC37X75WH2
|
Avnet Americas | Cable Accessories Wiring Duct Halogen/Polyphenylene Oxide White - Bag (Alt: NNC37X75WH2) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Container: Bag | 0 |
|
$50.7300 | Buy Now |
DISTI #
NNC37X75WH2
|
Avnet Americas | Cable Accessories Wiring Duct Halogen/Polyphenylene Oxide White - Bag (Alt: NNC37X75WH2) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Container: Bag | 0 |
|
$50.7300 | Buy Now |
DISTI #
000000000001197743
|
Sager | Wire Ducting & Raceways Slottd Duct Halo Fr 37mm X 75mm X2M Min Qty: 20 | 0 |
|
$52.8800 / $53.5300 | Buy Now |
DISTI #
3284844
|
Farnell | SLOT HALFREE MDCT,37MMX75MMX2M,WH,2MTR RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$152.7157 | Buy Now |