Part Details for NNC50X100LG2 by Panduit Corp
Overview of NNC50X100LG2 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNC50X100LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2054
|
Newark | Duct, Slotted Nnc Type, 2"w X 4"h, Ppo, External Height - Metric:97.8Mm, External Width - Metric:49.5Mm, Length - Metric:2M, External Height - Imperial:3.85", External Width - Imperial:1.95", Length - Imperial:6.56Ft Rohs Compliant: Yes |Panduit NNC50X100LG2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.7400 / $118.4300 | Buy Now |
DISTI #
298-22626-ND
|
DigiKey | WIRE DUCT SLOTTED 2PC SCRW 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$180.0012 / $203.2300 | Buy Now |
DISTI #
NNC50X100LG2
|
Avnet Americas | Cable Accessories Slotted Duct Halogen/Polyphenylene Oxide Light Gray - Bag (Alt: NNC50X100LG2) RoHS: Compliant Min Qty: 10 Package Multiple: 2 Container: Bag | 0 |
|
$67.2600 | Buy Now |
DISTI #
644-NNC50X100LG2
|
Mouser Electronics | Wire Ducting & Raceways Slottd Duct Halo Fr 50mm x 100mmX2M RoHS: Compliant | 0 |
|
$135.0600 / $140.7700 | Order Now |
DISTI #
PANNNC50X100LG2
|
Heilind Electronics | SLOTTED DUCT, HALOGEN X 100MM FREE,50MM | Americas - 0 in Stock |
|
$88.4462 / $91.2540 | Buy Now |
|
Onlinecomponents.com | Wiring Duct + Cover, Slotted - Lt Gray - 50mm W x 100mm H - 2m Length - HF Mod PPO RoHS: Compliant |
10 In Stock |
|
$143.8600 / $156.0900 | Buy Now |
DISTI #
000000000001197744
|
Sager | Wire Ducting & Raceways Slottd Duct Halo Fr 50mm x 100mmX2M Min Qty: 10 | 0 |
|
$70.1100 / $73.7100 | Buy Now |
|
Master Electronics | Wiring Duct + Cover, Slotted - Lt Gray - 50mm W x 100mm H - 2m Length - HF Mod PPO RoHS: Compliant |
10 In Stock |
|
$143.8600 / $156.0900 | Buy Now |