Part Details for NOIP1SE0300A-QDI by onsemi
Overview of NOIP1SE0300A-QDI by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOIP1SE0300A-QDI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 80 |
|
RFQ |
Part Details for NOIP1SE0300A-QDI
NOIP1SE0300A-QDI CAD Models
NOIP1SE0300A-QDI Part Data Attributes
|
NOIP1SE0300A-QDI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1SE0300A-QDI
onsemi
CMOS Image Sensor, 0.3 MP (VGA), Global Shutter LVDS Output, Bayer Color, Microlens, LCC package, sealed glass (D263), 64-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Manufacturer Package Code | 115AO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 815 fps | |
Horizontal Pixel | 640 | |
Master Clock | 72 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 80 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |
Alternate Parts for NOIP1SE0300A-QDI
This table gives cross-reference parts and alternative options found for NOIP1SE0300A-QDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIP1SE0300A-QDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOIP1SE0300A-QTI | CMOS Image Sensor, 0.3 MP (VGA), Global Shutter LVDS Output, Bayer Color, Microlens, LCC package, sealed glass with protective tape (D263), 64-JTRAY | onsemi | NOIP1SE0300A-QDI vs NOIP1SE0300A-QTI |