Part Details for NOIP1SE1300A-QTI by onsemi
Overview of NOIP1SE1300A-QTI by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOIP1SE1300A-QTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0545
|
Newark | Python 1300 Color Lvds, Tape On Lid/ Jtray |Onsemi NOIP1SE1300A-QTI Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.4200 / $64.2000 | Buy Now |
DISTI #
5556-NOIP1SE1300A-QTI-ND
|
DigiKey | IC IMAGE SENSOR 1.3MP LVDS 48LCC Min Qty: 1 Lead time: 30 Weeks Container: Tray |
63 In Stock |
|
$69.1244 / $90.5800 | Buy Now |
DISTI #
NOIP1SE1300A-QTI
|
Avnet Americas | Image Sensor Color CMOS 1280x1024Pixels 48-Pin LCC Tray - Trays (Alt: NOIP1SE1300A-QTI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 448526 Factory Stock |
|
$52.4156 / $55.5308 | Buy Now |
DISTI #
NOIP1SE1300A-QTI
|
Avnet Americas | Image Sensor Color CMOS 1280x1024Pixels 48-Pin LCC Tray - Trays (Alt: NOIP1SE1300A-QTI) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 578 Partner Stock |
|
$78.4300 / $93.6100 | Buy Now |
DISTI #
863-NOIP1SE1300A-QTI
|
Mouser Electronics | Image Sensors PYTHON 1300 COLOR LV RoHS: Compliant | 64 |
|
$71.5100 | Buy Now |
|
Future Electronics | On Semi Image Sensor Color CMOS 1280x1024Pixels 48-Pin LLCC Tray RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$70.1100 | Buy Now |
|
Rochester Electronics | PYTHON1300 - CMOS Sensor, 1280 Horiz pixels, 1024 Vert pixels, 210fps, Square, Surface Mount RoHS: Compliant Status: Active Min Qty: 1 | 334 |
|
$58.5100 / $68.8300 | Buy Now |
DISTI #
NOIP1SE1300A-QTI
|
Avnet Silica | Image Sensor Color CMOS 1280x1024Pixels 48-Pin LCC Tray (Alt: NOIP1SE1300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NOIP1SE1300A-QTI
|
EBV Elektronik | Image Sensor Color CMOS 1280x1024Pixels 48-Pin LCC Tray (Alt: NOIP1SE1300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 32 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 578 |
|
$63.2500 | RFQ |
Part Details for NOIP1SE1300A-QTI
NOIP1SE1300A-QTI CAD Models
NOIP1SE1300A-QTI Part Data Attributes:
|
NOIP1SE1300A-QTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1SE1300A-QTI
onsemi
CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter LVDS Output, Bayer Color, Microlens, LCC package, sealed glass with protective tape (D263), 64-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Manufacturer Package Code | 115AO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 210 fps | |
Horizontal Pixel | 1280 | |
Master Clock | 72 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 80 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/2 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |