Part Details for NOIP1SN0300A-QTI by onsemi
Overview of NOIP1SN0300A-QTI by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NOIP1SN0300A-QTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0552
|
Newark | Python 300 Mono Lvds, Tape On Lid/ Jtray |Onsemi NOIP1SN0300A-QTI Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3800 / $49.2100 | Buy Now |
DISTI #
5556-NOIP1SN0300A-QTI-ND
|
DigiKey | IC IMAGE SENSOR 0.3MP LVDS 48LCC Min Qty: 1 Lead time: 30 Weeks Container: Tray |
128 In Stock |
|
$51.8433 / $67.9300 | Buy Now |
DISTI #
NOIP1SN0300A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 640x480Pixels 48-Pin LCC Tray - Trays (Alt: NOIP1SN0300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$47.4360 / $53.1000 | Buy Now |
DISTI #
863-NOIP1SN0300A-QTI
|
Mouser Electronics | Image Sensors Andon PYTHON 300 MONO LVDS RoHS: Compliant | 64 |
|
$51.8400 / $53.5900 | Buy Now |
|
Future Electronics | PYTHON 300 - 1/4 inch VGA CMOS image sensor with a pixel array of 640 by 480 RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$55.4800 | Buy Now |
|
Future Electronics | PYTHON 300 - 1/4 inch VGA CMOS image sensor with a pixel array of 640 by 480 RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$55.4800 | Buy Now |
|
Rochester Electronics | PYTHON300 - CMOS Image Sensor, 0.3 MP (VGA), Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass with protective tape (D263) RoHS: Compliant Status: Active Min Qty: 1 | 2912 |
|
$43.8800 / $51.6300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2212 |
|
RFQ | |
DISTI #
NOIP1SN0300A-QTI
|
Avnet Silica | Image Sensor Monochrome CMOS 640x480Pixels 48-Pin LCC Tray (Alt: NOIP1SN0300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NOIP1SN0300A-QTI
|
EBV Elektronik | Image Sensor Monochrome CMOS 640x480Pixels 48-Pin LCC Tray (Alt: NOIP1SN0300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 32 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NOIP1SN0300A-QTI
NOIP1SN0300A-QTI CAD Models
NOIP1SN0300A-QTI Part Data Attributes
|
NOIP1SN0300A-QTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1SN0300A-QTI
onsemi
CMOS Image Sensor, 0.3 MP (VGA), Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass with protective tape (D263), 64-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Manufacturer Package Code | 115AO | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 815 fps | |
Horizontal Pixel | 640 | |
Master Clock | 72 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 80 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |