Part Details for NOIP2SE1300A-QDI by onsemi
Overview of NOIP2SE1300A-QDI by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for NOIP2SE1300A-QDI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOIP2SE1300A-QDI
|
Avnet Americas | Image Sensor Color CMOS 1280x1024Pixels 48-Pin LCC Tray - Trays (Alt: NOIP2SE1300A-QDI) RoHS: Compliant Min Qty: 61 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 61 Partner Stock |
|
$10.1680 / $12.1360 | Buy Now |
|
Flip Electronics | Stock, ship today | 61 |
|
$8.2000 | RFQ |
Part Details for NOIP2SE1300A-QDI
NOIP2SE1300A-QDI CAD Models
NOIP2SE1300A-QDI Part Data Attributes
|
NOIP2SE1300A-QDI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP2SE1300A-QDI
onsemi
CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter CMOS Output, Bayer Color, Microlens, LCC package, sealed glass (D263), 64-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Manufacturer Package Code | 115AO | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER, ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 14.22 mm | |
Data Rate | 72 Mbps | |
Dynamic Range | 60 dB | |
Frame Rate | 43 fps | |
Horizontal Pixel | 1280 | |
Master Clock | 72 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 80 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/2 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |