Part Details for NOIV1SE1300A-QDC by onsemi
Overview of NOIV1SE1300A-QDC by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for NOIV1SE1300A-QDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOIV1SE1300A-QDC
|
Avnet Americas | Image Sensor Color CMOS 1280x1024Pixels 48-Pin LLC Tray - Trays (Alt: NOIV1SE1300A-QDC) RoHS: Compliant Min Qty: 154 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 154 Partner Stock |
|
$4.0300 / $4.8100 | Buy Now |
|
Flip Electronics | Stock, ship today | 154 |
|
$3.2500 | RFQ |
Part Details for NOIV1SE1300A-QDC
NOIV1SE1300A-QDC CAD Models
NOIV1SE1300A-QDC Part Data Attributes:
|
NOIV1SE1300A-QDC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIV1SE1300A-QDC
onsemi
CMOS Image Sensor, 1.3 MP, Global Shutter LVDS Output, Bayer Color, Microlens, LCC package, sealed glass (D263), LCC48, 14.22x14.22, 64-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LCC48, 14.22x14.22 | |
Package Description | LCC-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 115AO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAVE SUPPLY VOLTAGE 3.0 TO 3.6 V, ALSO CURRENT CONSUMPTION 130 MA, GLOBAL SHUTTER, ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.2 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 53 dB | |
Frame Rate | 150 fps | |
Horizontal Pixel | 1280 | |
Master Clock | 62 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 75 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/2 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |