Part Details for NOIV2SN1300A-QDC by onsemi
Overview of NOIV2SN1300A-QDC by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for NOIV2SN1300A-QDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1498
|
Newark | Cmos Image Sensor, Global Shutter, 1.3 Megapixel/ Jtray |Onsemi NOIV2SN1300A-QDC Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3200 / $48.1500 | Buy Now |
DISTI #
5556-NOIV2SN1300A-QDC-ND
|
DigiKey | IC IMAGE SENSOR 1.3MP 48LLC Min Qty: 1 Lead time: 30 Weeks Container: Tray |
202 In Stock |
|
$74.6553 / $95.9900 | Buy Now |
DISTI #
NOIV2SN1300A-QDC
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x1024Pixels 48-Pin LLC Tray - Trays (Alt: NOIV2SN1300A-QDC) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$47.4360 / $53.1000 | Buy Now |
DISTI #
863-NOIV2SN1300A-QDC
|
Mouser Electronics | Image Sensors Andon VITA 1300 1.3 Mpx 150FPS RoHS: Compliant | 64 |
|
$77.3100 | Buy Now |
|
Future Electronics | VITA 1300 (1280 x 1024) 1.3 Megapixel 150 FPS Global Shutter CMOS Image Sensor RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$75.8000 | Buy Now |
|
Future Electronics | VITA 1300 (1280 x 1024) 1.3 Megapixel 150 FPS Global Shutter CMOS Image Sensor RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$75.8000 | Buy Now |
DISTI #
NOIV2SN1300A-QDC
|
Avnet Silica | Image Sensor Monochrome CMOS 1280x1024Pixels 48-Pin LLC Tray (Alt: NOIV2SN1300A-QDC) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NOIV2SN1300A-QDC
|
EBV Elektronik | Image Sensor Monochrome CMOS 1280x1024Pixels 48-Pin LLC Tray (Alt: NOIV2SN1300A-QDC) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 32 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 42 |
|
RFQ |
Part Details for NOIV2SN1300A-QDC
NOIV2SN1300A-QDC CAD Models
NOIV2SN1300A-QDC Part Data Attributes
|
NOIV2SN1300A-QDC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIV2SN1300A-QDC
onsemi
CMOS Image Sensor, 1.3 MP, Global Shutter CMOS Output, Monochrome, Microlens, LCC package, sealed glass (D263), LCC48, 14.22x14.22, 64-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LCC48, 14.22x14.22 | |
Package Description | LCC-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 115AO | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAVE SUPPLY VOLTAGE 3.0 TO 3.6 V, ALSO CURRENT CONSUMPTION 110 MA, GLOBAL SHUTTER, ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.2 mm | |
Body Length or Diameter | 14.22 mm | |
Data Rate | 62 Mbps | |
Dynamic Range | 53 dB | |
Frame Rate | 37 fps | |
Horizontal Pixel | 1280 | |
Master Clock | 62 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/2 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |