Part Details for NOJV687M004RWJ by Kyocera AVX Components
Overview of NOJV687M004RWJ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NOJV687M004RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7362
|
Newark | Capacitor Niobium Oxide 680Uf, 4V, 20%, 2924, Full Reel, Capacitance:680Μf, Voltage(Dc):4V, Esr:0.3Ohm, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx NOJV687M004RWJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $1.7400 | Buy Now |
DISTI #
NOJV687M004RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 680 uF, 4 V, ± 20%, 300 mohm, 105 °C, 2924 [7361 Metric] - Tape and Reel (Alt: NOJV687M004RWJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 800 Factory Stock |
|
RFQ | |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$2.2176 / $4.0320 | Buy Now | |
DISTI #
NOJV687M004RWJ
|
TTI | Niobium Oxide Capacitors 4V 680uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$1.0900 | Buy Now |
Part Details for NOJV687M004RWJ
NOJV687M004RWJ CAD Models
NOJV687M004RWJ Part Data Attributes
|
NOJV687M004RWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJV687M004RWJ
Kyocera AVX Components
Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
ESR | 300 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0544 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 400 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |