Part Details for NP0640SBT3G by onsemi
Overview of NP0640SBT3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP0640SBT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0556
|
Newark | Each |Onsemi NP0640SBT3G Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2730 | Buy Now |
|
Rochester Electronics | NP0640 - Silicon Surge Protector, 77V Max, DO-214AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20910 |
|
$0.2031 / $0.2389 | Buy Now |
|
ComSIT USA | HIGH VOLTAGE BIDIRECTIONAL THYRISTOR SURGE PROTECTOR Silicon Surge Protector, 77V V(BO) Max, DO-214AA RoHS: Compliant | Europe - 500 |
|
RFQ |
Part Details for NP0640SBT3G
NP0640SBT3G CAD Models
NP0640SBT3G Part Data Attributes
|
NP0640SBT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NP0640SBT3G
onsemi
77V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Breakover Voltage-Max | 77 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 58 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for NP0640SBT3G
This table gives cross-reference parts and alternative options found for NP0640SBT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP0640SBT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0720SA | Silicon Surge Protector, 80V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | NP0640SBT3G vs P0720SA |
TVB270SC-L | 365V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, SMB, 2 PIN | TE Connectivity | NP0640SBT3G vs TVB270SC-L |
P3100SB | Silicon Surge Protector, 350V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | NP0640SBT3G vs P3100SB |
TB0900L | Silicon Surge Protector, 98V V(BO) Max, 25A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | NP0640SBT3G vs TB0900L |
TISP4290F3DR | Silicon Surge Protector, 290V V(BO) Max, 4A, PLASTIC, SO-8 | Bourns Inc | NP0640SBT3G vs TISP4290F3DR |
PP0720SA | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | NP0640SBT3G vs PP0720SA |
TB2300H | Silicon Surge Protector, 265V V(BO) Max, 50A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | NP0640SBT3G vs TB2300H |
TISP4200H4BJR-S | Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | NP0640SBT3G vs TISP4200H4BJR-S |
KP10L08-4103 | Silicon Surge Protector, 100A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | NP0640SBT3G vs KP10L08-4103 |
PP0640SB | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | NP0640SBT3G vs PP0640SB |