Part Details for NP109N04PUK-E1-AY by Renesas Electronics Corporation
Overview of NP109N04PUK-E1-AY by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NP109N04PUK-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6153
|
Newark | Power Mosfet |Renesas NP109N04PUK-E1-AY Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6600 | Buy Now |
DISTI #
559-NP109N04PUK-E1-AYCT-ND
|
DigiKey | MOSFET N-CH 40V 110A TO263 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4415 In Stock |
|
$1.9439 / $3.9900 | Buy Now |
DISTI #
NP109N04PUK-E1-AY
|
Avnet Americas | Trans MOSFET N-CH 40V 110A T/R - Tape and Reel (Alt: NP109N04PUK-E1-AY) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8948 / $2.1634 | Buy Now |
DISTI #
968-NP109N04PUKE1AY
|
Mouser Electronics | MOSFET Power MOSFET RoHS: Compliant | 800 |
|
$1.9400 / $3.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
|
Renesas Electronics America | MOSFET N-CH 40V 110A TO263 Min Qty: 1 Container: Tape & Reel (TR) | 4415 |
|
$1.9439 / $3.9900 | Buy Now |
DISTI #
30594490
|
Verical | Trans MOSFET N-CH 40V 110A Automotive 3-Pin(2+Tab) D2PAK T/R Min Qty: 29 Package Multiple: 1 | Americas - 1000 |
|
$0.9963 / $1.0938 | Buy Now |
DISTI #
NP109N04PUK-E1-AY
|
Avnet Americas | Trans MOSFET N-CH 40V 110A T/R - Tape and Reel (Alt: NP109N04PUK-E1-AY) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8948 / $2.1634 | Buy Now |
DISTI #
NP109N04PUK-E1-AY
|
Avnet Americas | Trans MOSFET N-CH 40V 110A T/R - Tape and Reel (Alt: NP109N04PUK-E1-AY) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8948 / $2.1634 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 40V 110A TO263 | 1340 |
|
RFQ |
Part Details for NP109N04PUK-E1-AY
NP109N04PUK-E1-AY CAD Models
NP109N04PUK-E1-AY Part Data Attributes
|
NP109N04PUK-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP109N04PUK-E1-AY
Renesas Electronics Corporation
Nch Single Power MOSFET 40V 110A 1.75mohm MP-25ZP/TO-263 Automotive, MP-25ZP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-25ZP | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 110 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |