Part Details for NP2.3-12 by Yuasa Battery Inc
Overview of NP2.3-12 by Yuasa Battery Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP2.3-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCU-HP2.3-12/Y
|
TME | Re-battery: acid-lead, 12V, 2.3Ah, AGM, maintenance-free, 0.94kg Min Qty: 1 | 100 |
|
$18.0500 / $20.9300 | Buy Now |
DISTI #
26A7853
|
Bürklin Elektronik | Lead-battery, 12 V, 2.3 Ah, 178 x 34 x 64 mm, faston plug 4.8 mm Min Qty: 1 |
20 in Stock 20 Available Soon |
|
$18.0055 | Buy Now |