Part Details for NP2X-BAG-D by Neutrik USA Inc
Overview of NP2X-BAG-D by Neutrik USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP2X-BAG-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9027
|
Newark | Plug 1/4" Mono Px Series - Black/Silver - Bulk Rohs Compliant: Yes |Neutrik NP2X-BAG-D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $5.3100 | Buy Now |
DISTI #
568-NP2X-BAG-D
|
Mouser Electronics | Phone Connectors 1/4" MONO PLUG PX BLACK/SILVER - BULK RoHS: Compliant | 0 |
|
$3.5400 / $3.6200 | Order Now |
DISTI #
70549264
|
RS | Plug 1/4" mono PX Series - black/silver - bulk | Neutrik NP2X-BAG-D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3000 / $4.1300 | RFQ |
|
Onlinecomponents.com | Plug 1/4" Mono PX Series - Black/Silver- Bulk. RoHS: Compliant |
200 In Stock 1100 Factory Stock |
|
$3.1000 / $4.5200 | Buy Now |
DISTI #
60868394
|
Verical | NP2X-BAG-D Min Qty: 15 Package Multiple: 5 Date Code: 2112 | Americas - 200 |
|
$4.6743 / $5.9868 | Buy Now |
DISTI #
NTR-NP2X-BAG-D
|
TME | Plug, Jack 6,3mm, male, mono, ways: 2, straight, for cable, black Min Qty: 1 | 0 |
|
$3.0000 / $4.2800 | RFQ |
|
Master Electronics | Plug 1/4" Mono PX Series - Black/Silver- Bulk. RoHS: Compliant |
200 In Stock 1100 Factory Stock |
|
$3.1000 / $4.5200 | Buy Now |