Part Details for NP2X-BAG by Neutrik USA Inc
Overview of NP2X-BAG by Neutrik USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP2X-BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K4001
|
Newark | Connector, Rca/Phono, Plug, 2 Position, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:Px Series Rohs Compliant: Yes |Neutrik NP2X-BAG (Alternate Part Number: 7613187000713 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$3.4900 / $4.4900 | Buy Now |
DISTI #
38K6077
|
Newark | Phone Audio Connector, Professional, Plug, 6.35 Mm, 2, Cable Mount, Metal Body Rohs Compliant: Yes |Neutrik NP2X-BAG (Alternate Part Number: 7613187000713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.4500 | Buy Now |
DISTI #
70088308
|
RS | Conn, AV, Phone, Plug,2 Cont, Sz 1/4",0.24",Cbl Mnt, Uninsulated, X Series, Solder | Neutrik NP2X-BAG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6900 / $5.2800 | RFQ |
|
Onlinecomponents.com | PX Series - 2 pole 1/4" professional phone plug - nickel contacts - black shell The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutrik chuck RoHS: Compliant |
632 In Stock 3100 Factory Stock |
|
$3.2300 / $4.7200 | Buy Now |
DISTI #
51666821
|
Verical | Conn 1/4" Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Min Qty: 15 Package Multiple: 5 Date Code: 1707 | Americas - 630 |
|
$4.2417 / $6.2517 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | 34 |
|
$4.5000 / $9.0000 | Buy Now | |
DISTI #
NTR-NP2X-BAG
|
TME | Plug, Jack 6,3mm, male, mono, ways: 2, straight, for cable, black Min Qty: 1 | 1 |
|
$3.1400 / $4.3500 | Buy Now |
DISTI #
80F5227
|
Bürklin Elektronik | 6.35 mm jack plug, 2 pole (mono), solder connection, NP2X-BAG Min Qty: 1 | 92 |
|
$2.9526 | Buy Now |
DISTI #
8314551
|
element14 Asia-Pacific | PLUG, 6.35MM, BLACK/NICKEL, 2POLE RoHS: Compliant Min Qty: 1 Container: Each | 164 |
|
$3.8960 / $5.5804 | Buy Now |
Part Details for NP2X-BAG
NP2X-BAG CAD Models
NP2X-BAG Part Data Attributes
|
NP2X-BAG
Neutrik USA Inc
Buy Now
|
Compare Parts:
NP2X-BAG
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |