Part Details for NP3X-BAG by Neutrik USA Inc
Overview of NP3X-BAG by Neutrik USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NP3X-BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K4003
|
Newark | Connector, Rca/Phono, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:Px Series Rohs Compliant: Yes |Neutrik NP3X-BAG (Alternate Part Number: 7613187000683 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$5.3000 / $6.8200 | Buy Now |
DISTI #
38K6080
|
Newark | Phone Audio Connector, Professional, Plug, 6.35 Mm, 3, Cable Mount, Metal Body Rohs Compliant: Yes |Neutrik NP3X-BAG (Alternate Part Number: 7613187000683 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 382 |
|
$4.7700 / $6.3700 | Buy Now |
DISTI #
568-NP3X-BAG
|
Mouser Electronics | Phone Connectors 3P 1/4"PLUG BLK SHEL NICKEL CONTACTS RoHS: Compliant | 523 |
|
$5.1900 / $7.2000 | Buy Now |
DISTI #
70088311
|
RS | Conn AV Phone Plug 3 Cont Sz 1/4" 0.24" Cbl Mnt Uninsulated X Series Solder | Neutrik NP3X-BAG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$5.3200 / $7.3900 | Buy Now |
DISTI #
NEUNP3X-BAG
|
Heilind Electronics | PLUG 1/4 STEREO PX SERIES | Americas - 84 in Stock |
|
$6.0308 / $6.3226 | Buy Now |
|
Onlinecomponents.com | PX Series - 3 pole 1/4" professional phone plug - nickel contacts - black shell The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutrik chuck RoHS: Compliant |
400 In Stock 3800 Factory Stock |
|
$5.3100 / $7.0700 | Buy Now |
DISTI #
73153495
|
Verical | Conn 1/4" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2341 | Americas - 400 |
|
$7.1883 / $9.1938 | Buy Now |
DISTI #
NTR-NP3X-BAG
|
TME | Plug, Jack 6,3mm, male, stereo, ways: 3, straight, for cable, black Min Qty: 1 | 93 |
|
$4.9400 / $7.0400 | Buy Now |
DISTI #
NEUNP3X-BAG
|
Interstate Connecting Components | PLUG 1/4 STEREO PX SERIES | 25 |
|
$6.0308 / $6.3226 | Buy Now |
DISTI #
8314586
|
element14 Asia-Pacific | PLUG, 6.35MM, BLACK/NICKEL, 3POLE RoHS: Compliant Min Qty: 1 Container: Each | 382 |
|
$5.7635 / $7.7408 | Buy Now |
Part Details for NP3X-BAG
NP3X-BAG CAD Models
NP3X-BAG Part Data Attributes
|
NP3X-BAG
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NP3X-BAG
Neutrik USA Inc
PLUG 6.35MM 3P BLACK/NICKEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | STANDARD: IEC 60603-11 | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm AUDIO | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |