Part Details for NP8S5L203QE by C&K
Overview of NP8S5L203QE by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP8S5L203QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4206
|
Newark | Pushbutton |C&k Components NP8S5L203QE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0100 / $32.3700 | Buy Now |
DISTI #
CKN10330-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 32V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$29.9100 | Buy Now |
DISTI #
611-NP8S5L203QE
|
Mouser Electronics | Pushbutton Switches 1A 32VDC Yellow Act Solder Lug IP68 RoHS: Compliant | 0 |
|
$21.6800 / $24.2100 | Order Now |
DISTI #
000000000003773452
|
Sager | Pushbutton Switches 1A 32VDC Yellow Act Solder Lug IP68 | 0 |
|
Buy Now |
Part Details for NP8S5L203QE
NP8S5L203QE CAD Models
NP8S5L203QE Part Data Attributes:
|
NP8S5L203QE
C&K
Buy Now
Datasheet
|
Compare Parts:
NP8S5L203QE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 14 Weeks | |
Actuator Length | 0.283 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 1.6002 mm | |
Actuator Type | STANDARD TYPE | |
Body Height | 15.25 mm | |
Body Length or Diameter | 11.9 mm | |
Bushing Length | 0.376 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY TERMINAL SEALED; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.096 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |