Part Details for NPA-300B-015D by Amphenol Novasensor
Overview of NPA-300B-015D by Amphenol Novasensor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPA-300B-015D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-NPA-300B-015DCT-ND
|
DigiKey | SENSOR 15PSID 0.12" 3V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51 In Stock |
|
$26.3272 / $35.6700 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor - Differential - -15 to 15 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 3 V - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual RoHS: Compliant |
50 In Stock |
|
$23.2900 / $25.5300 | Buy Now |
|
Master Electronics | Pressure Sensor - Differential - -15 to 15 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 3 V - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual RoHS: Compliant |
50 In Stock |
|
$23.2900 / $25.5300 | Buy Now |