Part Details for NPA-300B-015G by Amphenol Advanced Sensors
Overview of NPA-300B-015G by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPA-300B-015G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8013
|
Newark | Pressure Sensor, 15Psi, Gauge, Analogue Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-300B-015G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$30.1600 / $40.8600 | Buy Now |
DISTI #
58T3118
|
Newark | Pressure Sensor, 0 To 15Psi, 2, Barbed, Operating Pressure Max:15Psi, Sensor Output:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:3.3V, Port Style:Barbed, Supply Current:1Ma, Product Range:Npa Series, No. Of Pins:14Pins Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-300B-015G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9800 / $24.3400 | Buy Now |
DISTI #
71675463
|
RS | NPA Series Amplified output (3.3vdc supply), Barbed Ports - Tape and Reel, 15 P | Amphenol Advanced Sensors NPA-300B-015G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$31.0400 / $39.2900 | Buy Now |
DISTI #
AASNPA-300B-015G
|
Heilind Electronics | PRESSURE SENSOR, 3.3V, BARBE D PORTS, 15 PSIG | Americas - 3 in Stock |
|
$27.9385 / $28.3750 | Buy Now |
DISTI #
AASNPA-300B-015G
|
Interstate Connecting Components | PRESSURE SENSOR, 3.3V, BARBE D PORTS, 15 PSIG | 1 |
|
$27.9385 / $28.3750 | Buy Now |