Part Details for NPA-700B-02WD by Amphenol Corporation
Overview of NPA-700B-02WD by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPA-700B-02WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPA-700B-02WD
|
Avnet Americas | Pressure Sensor, SMD, SOIC-14, 2 Inch-H2O, Digital, Differential, 5 V, Barbed - Tape and Reel (Alt: NPA-700B-02WD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$25.0866 / $39.5181 | Buy Now |
DISTI #
527-NPA-700B-02WD
|
Mouser Electronics | Board Mount Pressure Sensors 2" H2OD Barbed Port RoHS: Compliant | 193 |
|
$30.6400 / $33.6000 | Buy Now |
DISTI #
54478903
|
Verical | Board Mount Pressure Sensor 0kPa to 0.5kPa Differential 14-Pin SOIC RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1726 | Americas - 25 |
|
$33.4177 | Buy Now |
DISTI #
NPA-700B-02WD
|
Avnet Americas | Pressure Sensor, SMD, SOIC-14, 2 Inch-H2O, Digital, Differential, 5 V, Barbed - Tape and Reel (Alt: NPA-700B-02WD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$25.0866 / $39.5181 | Buy Now |
DISTI #
Amphenol NPA-700B-02WD
|
PEI Genesis | Diff Rect Surface Mount | 100 |
|
Buy Now | |
DISTI #
NPA-700B-02WD
|
Avnet Abacus | Pressure Sensor, SMD, SOIC-14, 2 Inch-H2O, Digital, Differential, 5 V, Barbed (Alt: NPA-700B-02WD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 5 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | Board Mount Pressure Sensors 2 H2OD Barbed Port RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 100 |
|
$41.0100 | Buy Now |
Part Details for NPA-700B-02WD
NPA-700B-02WD CAD Models
NPA-700B-02WD Part Data Attributes:
|
NPA-700B-02WD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPA-700B-02WD
Amphenol Corporation
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.03 V | |
Supply Voltage-Min | 4.97 V | |
Surface Mount | YES | |
Termination Type | SOLDER |