Part Details for NPC-1220-015D-3-L by Amphenol Novasensor
Overview of NPC-1220-015D-3-L by Amphenol Novasensor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC-1220-015D-3-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-NPC-1220-015D-3-L-ND
|
DigiKey | SENSOR 15PSID 0.12" .05V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
76 In Stock |
|
$37.6054 / $49.2800 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor - Differential - -15 to 15 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 50 mV - 1.235 VDC - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.12" (3.04mm) tube, dual RoHS: Compliant | 0 |
|
$33.2600 / $47.5100 | Buy Now |